RKZE-2415S/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module,

Overview of RKZE-2415S/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RKZE-2415S/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC9765
Newark Dc-Dc Converter, 15V, 0.133A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Recom Power RKZE-2415S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.8700
  • 50 $8.0900
  • 100 $7.6500
  • 250 $7.4500
$7.4500 / $8.8700 Buy Now
DISTI # RKZE-2415S/P-ND
DigiKey DC DC CONVERTER 15V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $8.1660
$8.1660 Buy Now
DISTI # 919-RKZE-2415S/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 133mA Single SIP7 RoHS: Compliant 0
  • 1 $8.5400
  • 10 $8.4200
  • 25 $7.9100
  • 100 $7.6700
  • 250 $7.4200
  • 500 $6.9200
$6.9200 / $8.5400 Order Now
DISTI # 73561642
RS DC-DC-Converter, 2W, 24Vin, 15Vout, Unregulated, SIP7, RKZE Series | RECOM Power Inc. RKZE-2415S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $8.3700
  • 50 $8.1000
  • 75 $7.8500
  • 100 $7.6100
$7.6100 / $8.3700 RFQ
Future Electronics 2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube 0
Tube
  • 25 $7.6800
  • 50 $7.6300
  • 75 $7.6100
  • 100 $7.5900
  • 125 $7.5200
$7.5200 / $7.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $7.7900
  • 50 $7.6800
  • 100 $7.4300
  • 250 $6.8000
  • 500 $6.7000
  • 1,000 $6.6000
  • 2,500 $6.3500
$6.3500 / $7.7900 Buy Now
DISTI # RKZE-2415S/P
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $7.3000
  • 50 $7.2000
  • 100 $6.9900
  • 250 $6.5300
$6.5300 / $7.3000 Buy Now
DISTI # 000000000006062251
Sager Isolated DC/DC Converters - Through Hole 2W 24Vin 15Vout 133mA Single SIP7 Min Qty: 1 0
  • 1 $7.3800
  • 10 $7.1700
  • 25 $6.9700
  • 50 $6.7800
  • 100 $6.6900
  • 250 $6.5100
$6.5100 / $7.3800 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 24VDC 15VDC 133mA SIP7 0
  • 1 $8.9613
  • 25 $8.3751
$8.3751 / $8.9613 RFQ

CAD Models for RKZE-2415S/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RKZE-2415S/P by RECOM Power Inc

RKZE-2415S/P
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-09-03
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
EN, IEC, UL
Efficiency (Main Output)
86%
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSIP-T4
JESD-609 Code
e3
Length
19.65 mm
Line Regulation-Max
1%
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.133 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP4/7,.05
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
255
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Warm-up Time
0.01 s
Width
7.05 mm
Want to compare parts?
  1. RKZE-2415S/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZE-2415S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZE-2415S/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RKZE-2415S/P would you like to use for your alert(s)?
  • Please alert me when RKZE-2415S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZE-2415S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZE-2415S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZE-2415S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZE-2415S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZE-2415S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: