Part Details for RL-11265 by Renco Electronics Inc
Overview of RL-11265 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-502CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins),SMT I.L., Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for RL-11265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2388 |
|
$3.2615 / $6.5229 | Buy Now |