There are no models available for this part yet.
Overview of RL-1256-1-18 by Renco Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
125682-HMC789ST89E | Analog Devices | HMC789ST89E Evaluation PCB, 26 | |
125614-HMC853LC3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
125614-HMC851LC3C | Analog Devices | HMC851LC3C EVALUATION PCB ASSE |
Price & Stock for RL-1256-1-18 by Renco Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Inductor, Wirewound, 18uh, 10±% | 252 |
|
$1.0800 / $2.0000 | Buy Now | ||
Quest Components | Inductor, Wirewound, 18uh, 10±% | 28 |
|
$2.0000 / $3.2000 | Buy Now |
CAD Models for RL-1256-1-18 by Renco Electronics Inc
Part Data Attributes for RL-1256-1-18 by Renco Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RENCO ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Epoxy Coated
|
Core Material
|
Non-Specified
|
DC Resistance
|
0.016 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Length
|
12.7 mm
|
Lead Spacing
|
12.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
16.76 mm
|
Package Length
|
21.59 mm
|
Package Style
|
Radial
|
Packing Method
|
Tray
|
Rated Current-Max
|
7.2 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|