RL-1256-2-22
Renco Electronics Inc
Description: General Purpose Inductor, 22uH, 10%, 1 Element, Non-specified-Core, RADIAL LEADED, ROHS COMPLIANT

Overview of RL-1256-2-22 by Renco Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
125682-HMC789ST89E Analog Devices HMC789ST89E Evaluation PCB, 26
125614-HMC853LC3 Analog Devices EVALUATION PCB ASSEMBLY
125614-HMC851LC3C Analog Devices HMC851LC3C EVALUATION PCB ASSE

Price & Stock for RL-1256-2-22 by Renco Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components GENERAL PURPOSE INDUCTOR, 22UH, 10%, 1 ELEMENT, NON-SPECIFIED-CORE 25
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for RL-1256-2-22 by Renco Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL-1256-2-22 by Renco Electronics Inc

RL-1256-2-22
Renco Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENCO ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Epoxy Coated
Core Material
Non-Specified
DC Resistance
0.019 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Length
12.7 mm
Lead Spacing
16 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Diameter
21.08 mm
Package Length
21.59 mm
Package Style
Radial
Packing Method
Tray
Rated Current-Max
7.2 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. RL-1256-2-22
    Renco Electronics Inc
    General Purpose Inductor, 22uH, 10%, 1 Element, Non-specified-Core, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL-1256-2-22 by Renco Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL-1256-2-22 by Renco Electronics Inc

Select Manufacturer
Which Manufacturer of RL-1256-2-22 would you like to use for your alert(s)?
  • Please alert me when RL-1256-2-22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL-1256-2-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL-1256-2-22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL-1256-2-22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL-1256-2-22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL-1256-2-22 by Renco Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: