Part Details for RL-1283-100 by Renco Electronics Inc
Overview of RL-1283-100 by Renco Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for RL-1283-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR | 116 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for RL-1283-100
RL-1283-100 CAD Models
RL-1283-100 Part Data Attributes
|
RL-1283-100
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1283-100
Renco Electronics Inc
General Purpose Inductor, 100uH, 15%, 1 Element, Non-specified-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Non-Specified | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.506 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |