Part Details for RL-1962 by Renco Electronics Inc
Overview of RL-1962 by Renco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL-1962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 330UH, 10%, 1 ELEMENT | 13 |
|
$50.4000 / $56.0000 | Buy Now |
Part Details for RL-1962
RL-1962 CAD Models
RL-1962 Part Data Attributes
|
RL-1962
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-1962
Renco Electronics Inc
General Purpose Inductor, 330uH, 10%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin Type | |
DC Resistance | 0.122 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.914 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 20.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 21.336 mm | |
Package Length | 27.94 mm | |
Package Style | Radial | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |