RL-2250-56-16
Renco Electronics Inc
Description: Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT

Overview of RL-2250-56-16 by Renco Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
BLA0912-250 Rochester Electronics LLC BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)

Price & Stock for RL-2250-56-16 by Renco Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5594-RL-2250-56-16-ND
DigiKey 50/60 HZ XFMR 56VA 115V:16V CT Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $23.4600
  • 10 $20.6980
  • 25 $20.0080
  • 50 $17.9382
  • 200 $17.2483
$17.2483 / $23.4600 Buy Now

CAD Models for RL-2250-56-16 by Renco Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL-2250-56-16 by Renco Electronics Inc

RL-2250-56-16
Renco Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENCO ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.31.40.65
Additional Feature
OPERATING FREQUENCY: 50-60 HZ
Approvals
UL; CSA; VDE; IEC
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
48.26 mm
Isolation Voltage
4000 V
Length
15.24 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Output Current 1
3.5 A
Output Voltage 1
8 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
56 VA
Width
7.62 mm
Want to compare parts?
  1. RL-2250-56-16
    Renco Electronics Inc
    Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL-2250-56-16 by Renco Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL-2250-56-16 by Renco Electronics Inc

Select Manufacturer
Which Manufacturer of RL-2250-56-16 would you like to use for your alert(s)?
  • Please alert me when RL-2250-56-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL-2250-56-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL-2250-56-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL-2250-56-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL-2250-56-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL-2250-56-16 by Renco Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: