There are no models available for this part yet.
Overview of RL-50012 by MTE Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50012-1165ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50012-1210ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 3 Row, 210 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50012-1048JLF | Amphenol Communications Solutions | High Pin Count back plane connectors, Header, Vertical 3 Row 0 Guides, Solder tail, 48 Positions |
Price & Stock for RL-50012 by MTE Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75129298
|
RS | MTE RL Line/Load Reactor 208-690V, 50-60Hz 500A NEMA1 0.05mH | MTE Corporation RL-50012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6,181.5900 | RFQ |