Part Details for RL-50033 by MTE Corp
Overview of RL-50033 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-301002LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard | |
69150-033LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Shroud Assembly with Cable Tie Strain Relief, Double Row. | |
51750-033LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 80S 2P Vertical Receptacle. |
Price & Stock for RL-50033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75129302
|
RS | MTE RL Line/Load Reactor 208-690V, 50-60Hz 500A NEMA3R 0.085mH | MTE Corporation RL-50033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7,111.7000 | RFQ |