Part Details for RL-9750-2HL-43.0 by Renco Electronics Inc
Overview of RL-9750-2HL-43.0 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for RL-9750-2HL-43.0
RL-9750-2HL-43.0 CAD Models
RL-9750-2HL-43.0 Part Data Attributes
|
RL-9750-2HL-43.0
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-9750-2HL-43.0
Renco Electronics Inc
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 43 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27.5 mm | |
Length | 28.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.6 A | |
Width | 19 mm |