There are no models available for this part yet.
Overview of RL1005-130.9K-155-D1 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1005-130.9K-155-D1 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65J6463
|
Newark | Bare Discs, Uninsulated Leads, 250K , 10% @ 25 C/Bulk |Amphenol Advanced Sensors RL1005-130.9K-155-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now | |
DISTI #
70681674
|
RS | Standard Discs D155 Material +/-10% | Amphenol Advanced Sensors RL1005-130.9K-155-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 / $5.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.8700 | Buy Now | ||
DISTI #
AASRL1005-130.9K-155-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |