Part Details for RL1011-101-R by Eaton Bussmann
Overview of RL1011-101-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1011-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3953
|
Newark | Ind 100Uh 1.5A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1011-101-R RoHS: Not Compliant Min Qty: 50400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 | Buy Now |
DISTI #
283-RL1011-101-RTR-ND
|
DigiKey | FIXED IND 99.5UH 1.37A 169 MOHM Min Qty: 50400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 Partner Stock |
|
$0.3600 / $0.5200 | Buy Now |
DISTI #
000000000005358767
|
Sager | Power Inductors - Leaded 100uH 1.5A | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1600 Partner Stock |
|
$0.3600 / $0.5200 | Buy Now |