Part Details for RL1011-331-R by Eaton Corporation
Overview of RL1011-331-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL1011-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1011-331-R
|
Avnet Americas | Power Inductor, 332 uH, 671 mA, 820 mA, 698 Milliohm, ± 10% - Tape and Reel (Alt: RL1011-331-R) RoHS: Compliant Min Qty: 50400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
704-RL1011-331-R
|
Mouser Electronics | Power Inductors - Leaded 330uH 0.82A RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5120 | Buy Now |
DISTI #
RL1011-331-R
|
Avnet Americas | Power Inductor, 332 uH, 671 mA, 820 mA, 698 Milliohm, ± 10% - Tape and Reel (Alt: RL1011-331-R) RoHS: Compliant Min Qty: 50400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
RL1011-331-R
|
Avnet Americas | Power Inductor, 332 uH, 671 mA, 820 mA, 698 Milliohm, ± 10% - Tape and Reel (Alt: RL1011-331-R) RoHS: Compliant Min Qty: 50400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for RL1011-331-R
RL1011-331-R CAD Models
RL1011-331-R Part Data Attributes
|
RL1011-331-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1011-331-R
Eaton Corporation
General Purpose Inductor, 332uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.698 Ω | |
Inductance-Nom (L) | 332 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.81 mm | |
Lead Length | 8.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | Tape | |
Rated Current-Max | 0.671 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |