There are no models available for this part yet.
Overview of RL110-220M-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL110-220M-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RL110-220M-RC-ND
|
DigiKey | FIXED IND 22UH 3.6A 37 MOHM TH Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8595 | Buy Now | |
DISTI #
RL110-220M-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 22uH 20% 2.52MHz 20Q-Factor Ferrite 3.6A Pin Bag - Bulk (Alt: RL110-220M-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7091 / $0.8056 | Buy Now | |
DISTI #
542-RL110-220M-RC
|
Mouser Electronics | RF Inductors - Leaded 22uH 20% RoHS: Compliant | 0 |
|
$0.7610 / $0.8590 | Order Now | |
Onlinecomponents.com | RF Choke Bobbin Core 22uH 20% 2.52MHz 20Q-Factor Ferrite 3.6A 37mOhm DCR Pin Tray RoHS: Compliant | 0 |
|
$0.7780 / $1.1350 | Buy Now | ||
Master Electronics | RF Choke Bobbin Core 22uH 20% 2.52MHz 20Q-Factor Ferrite 3.6A 37mOhm DCR Pin Tray RoHS: Compliant | 0 |
|
$0.7780 / $1.1350 | Buy Now |
CAD Models for RL110-220M-RC by Bourns Inc
Part Data Attributes for RL110-220M-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.037 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
3.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Diameter
|
10 mm
|
Package Length
|
10 mm
|
Package Style
|
PCB Mount
|
Packing Method
|
Bulk
|
Rated Current-Max
|
3.6 A
|
Self Resonance Frequency
|
6.8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
20%
|