Part Details for RL110-330K-RC by Bourns Inc
Overview of RL110-330K-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for RL110-330K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL110-330K-RC-ND
|
DigiKey | FIXED IND 33UH 2.9A 55 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1270 In Stock |
|
$0.7174 / $1.7000 | Buy Now |
DISTI #
RL110-330K-RC
|
Avnet Americas | RF Choke, High Frequency, 33 uH, 2.9 A, 55 Milliohm, ? 10%, 6 MHz - Bulk (Alt: RL110-330K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7091 / $0.8056 | Buy Now |
DISTI #
542-RL110-330K-RC
|
Mouser Electronics | RF Inductors - Leaded 33uH 10% RoHS: Compliant | 1399 |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
71279443
|
RS | Ind10x10mm,33uH20%2.9A, non-shdTH | Bourns RL110-330K-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 33uH 10% 2.52MHz 20Q-Factor Ferrite 2.9A 55mOhm DCR Pin Tray RoHS: Compliant |
1340 In Stock |
|
$0.6920 / $1.1030 | Buy Now |
DISTI #
53816727
|
Verical | RF Choke Bobbin Core 33uH 10% 2.52MHz 20Q-Factor Ferrite 2.9A 0.055Ohm DCR Pin Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2030 | Americas - 1325 |
|
$0.9425 / $1.4300 | Buy Now |
DISTI #
RL110-330K-RC
|
Avnet Abacus | RF Choke, High Frequency, 33 uH, 2.9 A, 55 Milliohm, � 10%, 6 MHz (Alt: RL110-330K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 33uH 10% 2.52MHz 20Q-Factor Ferrite 2.9A 55mOhm DCR Pin Tray RoHS: Compliant |
1340 In Stock |
|
$0.6920 / $1.1030 | Buy Now |
Part Details for RL110-330K-RC
RL110-330K-RC CAD Models
RL110-330K-RC Part Data Attributes
|
RL110-330K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL110-330K-RC
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |