-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL110-470K-RC-ND
|
DigiKey | FIXED IND 47UH 2.5A 83 MOHM TH Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8595 | Buy Now |
DISTI #
RL110-470K-RC
|
Avnet Americas | RF Choke, High Frequency, 47 uH, 2.5 A, 83 Milliohm, ? 10%, 8.1 MHz - Bulk (Alt: RL110-470K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7091 / $0.8056 | Buy Now |
DISTI #
542-RL110-470K-RC
|
Mouser Electronics | RF Inductors - Leaded 47uH 10% RoHS: Compliant | 0 |
|
$0.8240 / $0.8450 | Order Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 47uH 10% 2.52MHz 25Q-Factor Ferrite 2.5A 83mOhm DCR Pin Tray RoHS: Compliant | 0 |
|
$0.7780 / $1.1350 | Buy Now |
DISTI #
60992008
|
Verical | RF Choke Bobbin Core 47uH 10% 2.52MHz 25Q-Factor Ferrite 2.5A 0.083Ohm DCR Pin Tray RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2018 | Americas - 716 |
|
$0.6141 | Buy Now |
DISTI #
RL110-470K-RC
|
Avnet Abacus | RF Choke, High Frequency, 47 uH, 2.5 A, 83 Milliohm, � 10%, 8.1 MHz (Alt: RL110-470K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601460979
|
Chip1Stop | Inductor Leaded RoHS: Compliant | 716 |
|
$0.7140 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 47uH 10% 2.52MHz 25Q-Factor Ferrite 2.5A 83mOhm DCR Pin Tray RoHS: Compliant | 0 |
|
$0.7780 / $1.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL110-470K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL110-470K-RC
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 8.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |