Part Details for RL11505GD by Bivar Inc
Overview of RL11505GD by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL11505GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-RL11505GD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.15 in. Length, 5 mm Green LED w\ Diffused Lens, White Nylon, 565 nm RoHS: Compliant | 0 |
|
$0.1980 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1974 | Buy Now |