Part Details for RL12-30M-LED by Hatch Lighting
Overview of RL12-30M-LED by Hatch Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL12-30M-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
837-RL12-30M-LED
|
Mouser Electronics | LED Power Supplies LED Power Supplies, Electronic Transformer, 30W, 120VAC Input, 2500mA, 12VAC Output, Phase Dimming RoHS: Compliant | 87 |
|
$11.2600 / $16.3700 | Buy Now |