Part Details for RL1218-102-R by Eaton Bussmann
Overview of RL1218-102-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1218-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3973
|
Newark | Ind 1000Uh 0.992A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1218-102-R RoHS: Not Compliant Min Qty: 50400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
283-RL1218-102-RTR-ND
|
DigiKey | FIXED IND 1MH 677MA 1.23 OHM TH Min Qty: 50400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7625 | Buy Now |
DISTI #
000000000005358787
|
Sager | RF Inductors - Leaded 1000uH .992A | 0 |
|
Buy Now |