Part Details for RL1218-221-R by Eaton Bussmann
Overview of RL1218-221-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1218-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3980
|
Newark | Ind 220Uh 2.101A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1218-221-R Min Qty: 50400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
283-RL1218-221-RTR-ND
|
DigiKey | FIXED IND 220UH 1.53A 241MOHM TH Min Qty: 50400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8600 | Buy Now |
DISTI #
000000000005358793
|
Sager | RF Inductors - Leaded 220uH 2.101A | 0 |
|
Buy Now |