There are no models available for this part yet.
Overview of RL1218-472-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL1218-472-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC3985
|
Newark | Ind 4700Uh 0.457A Peak 2W Tht Drum Core/T&r |Eaton Bussmann RL1218-472-R RoHS: Not Compliant Min Qty: 50400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now | |
DISTI #
283-RL1218-472-RTR-ND
|
DigiKey | FIXED IND 4.7MH 322MA 5.46OHM TH Min Qty: 50400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7625 | Buy Now | |
DISTI #
000000000005358797
|
Sager | RF Inductors - Leaded 4700uH .457A | 0 |
|
Buy Now |