Part Details for RL1323A by Baldor Electric Company
Overview of RL1323A by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1323A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71934465
|
RS | Fan and Motor, 0.5HP, 1725 rpm, 1-Ph, 56, 3416L, Open, F2ODP, HV1 Series | Baldor-Reliance RL1323A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.3900 / $488.2100 | RFQ |