Part Details for RL20TOL2-9K1 by TT Electronics Resistors
Overview of RL20TOL2-9K1 by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL20TOL2-9K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mil Qualified Metal Glaze Resistor - 9.1 kOhm ±2% - 0.5 W - ±200ppm/°C - Mil-R-22684 - 9.9 x 3.6mm Dia. RoHS: Compliant |
451 In Stock |
|
$0.1425 / $0.9370 | Buy Now |
|
Master Electronics | Mil Qualified Metal Glaze Resistor - 9.1 kOhm ±2% - 0.5 W - ±200ppm/°C - Mil-R-22684 - 9.9 x 3.6mm Dia. RoHS: Compliant |
451 In Stock |
|
$0.1425 / $0.9370 | Buy Now |