Part Details for RL2512FK-070R2L by YAGEO Corporation
Results Overview of RL2512FK-070R2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL2512FK-070R2L Information
RL2512FK-070R2L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL2512FK-070R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8548
|
Newark | Res, R2, 1%, 1W, Thick Film Rohs Compliant: Yes |Yageo RL2512FK-070R2L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0850 / $0.0860 | Buy Now |
DISTI #
49AK7698
|
Newark | Res, R2, 1%, 1W, Thick Film, 2512, Resistance:0.2Ohm, Product Range:Rl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo RL2512FK-070R2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3670 |
|
$0.0580 | Buy Now |
DISTI #
49AK7698
|
Avnet Americas | SMD Current Sense Resistor, 0.2 ohm, RL Series, 2512 [6432 Metric], 1 W, ? 1%, Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK7698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3670 Partner Stock |
|
$0.1510 / $0.7280 | Buy Now |
DISTI #
RL2512FK-070R2L
|
Avnet Americas | SMD Current Sense Resistor, 0.2 ohm, RL Series, 2512 [6432 Metric], 1 W, ? 1%, Thick Film - Tape and Reel (Alt: RL2512FK-070R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0585 | Buy Now |
|
Future Electronics | RL Series 2512 1 W 0.2 Ohm �1% �600 ppm/�C SMT Low OHMIC Chip Resistor Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0783 | Buy Now |
DISTI #
RL2512FK-070R2L
|
TME | Resistor: thick film, SMD, 2512, 200mΩ, 1W, ±1%, -55÷125°C Min Qty: 10 | 3070 |
|
$0.0650 / $0.2640 | Buy Now |
DISTI #
RL2512FK-070R2L
|
Avnet Abacus | SMD Current Sense Resistor 02 ohm RL Series 2512 6432 Metric 1 W 1 Thick Film - Tape and Reel (Alt: RL2512FK-070R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 13235 |
|
RFQ |
Part Details for RL2512FK-070R2L
RL2512FK-070R2L CAD Models
RL2512FK-070R2L Part Data Attributes
|
RL2512FK-070R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL2512FK-070R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
RL2512FK-070R2L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for RL2512FK-070R2L is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, RL2512FK-070R2L is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RL2512FK-070R2L is 3, which means it can withstand exposure to moisture for up to 168 hours without damage.
-
Yes, RL2512FK-070R2L is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, RL2512FK-070R2L is available in tape and reel packaging, making it suitable for automated assembly and surface mount technology (SMT) applications.