Part Details for RL262-472J-RC by Bourns Inc
Overview of RL262-472J-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL262-472J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Choke Wirewound 4.7mH 5% 252KHz 80Q-Factor 40mA 32Ohm DCR RDL Bag RoHS: Compliant |
400 Partner Stock |
|
$0 | Buy Now |
DISTI #
73510339
|
Verical | RF Choke Wirewound 4700uH 5% 252KHz 80Q-Factor 0.04A 32Ohm DCR RDL Bag Min Qty: 143 Package Multiple: 1 | Americas - 400 |
|
$0.4400 | Buy Now |
DISTI #
RL262-472J-RC
|
Avnet Abacus | RF Choke, High Frequency, 4.7 mH, 32 Ohm, � 5%, 800 kHz (Alt: RL262-472J-RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL262-472J-RC
RL262-472J-RC CAD Models
RL262-472J-RC Part Data Attributes
|
RL262-472J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL262-472J-RC
Bourns Inc
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 32 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 6.2 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |