Part Details for RL262-822J-RC by Bourns Inc
Overview of RL262-822J-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL262-822J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6134
|
Newark | Ind8X6.2Mm,8200Uh5%0.03A,non-Shdth Rohs Compliant: Yes |Bourns RL262-822J-RC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 | Buy Now |
|
Onlinecomponents.com | RF Choke Wirewound 8.2mH 5% 252KHz 80Q-Factor 30mA 45Ohm DCR RDL Bag RoHS: Compliant |
2000 Partner Stock |
|
$0 | Buy Now |
Part Details for RL262-822J-RC
RL262-822J-RC CAD Models
RL262-822J-RC Part Data Attributes
|
RL262-822J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL262-822J-RC
Bourns Inc
General Purpose Inductor, 8200uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 45 Ω | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 6.2 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |