There are no models available for this part yet.
Overview of RL28-8-H-700-RT/47/105 by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL28-8-H-700-RT/47/105 by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H6204
|
Newark | Photoelectric Sensor, 700Mm, Pnp, 30V, Sensor Output Type:Pnp, Sensing Range Max:700Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:200Ma, Product Range:Rl28 Series, Connection Method:M12 Connector Rohs Compliant: Yes |Pepperl+Fuchs RL28-8-H-700-RT/47/105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.9900 | Buy Now | |
DISTI #
2046-RL28-8-H-700-RT/47/105-ND
|
DigiKey | PHOTO SEN 20-700MM BACK SUPPRESS Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$342.3270 / $373.4500 | Buy Now |