Part Details for RL3006-5340-140-D1 by Amphenol Advanced Sensors
Overview of RL3006-5340-140-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5340BRUZ | Analog Devices | 12-BIT,DAC I.C | |
AD5340BRUZ-REEL7 | Analog Devices | 12-BIT,DAC I.C | |
EVAL-AD5340DBZ | Analog Devices | evaluation board i.c. |
Price & Stock for RL3006-5340-140-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2948
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:Rl30 Series, B-Constant:4615K, Operating Temperature Min:-50°C, Operating Temperature Max:150°C, Beta Lower Temperature:25°C, Beta Upper Temperature:85°C Rohs Compliant: Yes |Amphenol Advanced Sensors RL3006-5340-140-D1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
70681843
|
RS | Standard Discs D140 Material +/-10% | Amphenol Advanced Sensors RL3006-5340-140-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9750 | Buy Now |
DISTI #
AASRL3006-5340-140-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, 10K , 10% @ 25 C | Americas - 0 in Stock |
|
$1.1154 / $1.2110 | Buy Now |