Part Details for RL4504-.921-45-S23 by Amphenol Thermometrics
Overview of RL4504-.921-45-S23 by Amphenol Thermometrics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL4504-.921-45-S23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inrush Current Limiter - 1.3 ohms@25°C - Steady State: 8A - 0.55in Dia. - LS:0.328in RoHS: Compliant | 0 |
|
$0.7110 / $1.5580 | Buy Now |