Part Details for RL48-19/14 by ebm-papst
Overview of RL48-19/14 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RL48-19/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-1149-ND
|
DigiKey | FAN BLOWER 75.2X27MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
910 In Stock |
|
$32.4422 / $43.5100 | Buy Now |
DISTI #
RL48-19/14
|
Avnet Americas | DC Blower Ball Bearing 24V 5W 4400RPM 16.5CFM 51dB Flange Mount - Bulk (Alt: RL48-19/14) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 138 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9600 / $40.6923 | Buy Now |
DISTI #
5912-RL48-19/14
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 24VDC, 16.5CFM, 5W, 5.7A Power Bel, 4400RPM RoHS: Compliant | 164 |
|
$31.9200 / $43.5000 | Buy Now |
DISTI #
70104850
|
RS | Flatpack Radial Blower, 24VDC, 76x27mm, ball, 16.5cfm, 5W, 51dBA, RL48DC Series | ebm-papst RL48-19/14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9400 / $42.4300 | RFQ |
|
Onlinecomponents.com | DC Ball Bearing Centrifugal Fan - 76x76x27mm - 24VDC - 16.5CFM - 5W - 4400RPM - 5.7A - Power Bel. RoHS: Compliant |
568 In Stock 500 On Order |
|
$31.0400 / $44.8500 | Buy Now |
DISTI #
RL48-19/14
|
TME | Fan: DC, blower, 24VDC, 75x75x27mm, 28m3/h, 51dBA, ball, 4400rpm Min Qty: 1 | 0 |
|
$43.7500 | RFQ |
DISTI #
000000000001168579
|
Sager | Blowers & Centrifugal Fans Blower, 76x76x27mm, 24VDC, 16.5CFM, 5W, 5.7A Power Bel, 4400RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$27.2400 / $40.0800 | Buy Now |
DISTI #
C1S211800132585
|
Chip1Stop | DC fan motor | 313 |
|
$27.6000 / $39.6000 | Buy Now |
|
Master Electronics | DC Ball Bearing Centrifugal Fan - 76x76x27mm - 24VDC - 16.5CFM - 5W - 4400RPM - 5.7A - Power Bel. RoHS: Compliant |
568 In Stock 500 On Order |
|
$31.0400 / $44.8500 | Buy Now |
|
Neutron USA | Blowers 76x27 24DC 16.5CFM 5W 4400RPM BB | 50 |
|
$141.1900 | Buy Now |
Part Details for RL48-19/14
RL48-19/14 CAD Models
RL48-19/14 Part Data Attributes
|
RL48-19/14
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RL48-19/14
ebm-papst
DC Fan, 24V, 5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 16.5 CFM | |
Bearing Type | BALL | |
Height | 76 mm | |
Length | 76 mm | |
Life Expectancy | 60000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 27 mm |