Part Details for RL6105BK by Hammond Manufacturing
Overview of RL6105BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL6105BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7133
|
Newark | Enclosure, Project Box, Abs, Black, Enclosure Type:Project Box, Enclosure Material:Abs, External Height - Metric:30Mm, External Width - Metric:60Mm, External Depth - Metric:80Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond RL6105BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$2.8400 / $4.0900 | Buy Now |
DISTI #
3937-RL6105BK-ND
|
DigiKey | ENCLOSURE PLAS 3.15"L X 2.36"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
280 In Stock |
|
$4.0365 / $4.7300 | Buy Now |
DISTI #
164-RL6105BK-ND
|
DigiKey | ENCLOSURE PLAS 3.15"L X 2.36"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6700 | Buy Now |
DISTI #
546-RL6105BK
|
Mouser Electronics | Enclosures, Boxes, & Cases SHALLOW LID NO FLG 3.15 x2.36 x1.18 BLK RoHS: Compliant | 70 |
|
$2.8400 / $3.9300 | Buy Now |
DISTI #
72077546
|
RS | Enclosure , Plastic | Hammond Manufacturing RL6105BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 / $3.9700 | RFQ |
|
Onlinecomponents.com | Translucent Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant | 424 Factory Stock |
|
$2.1900 / $3.3300 | Buy Now |
|
Powell Electronics | ABS PROJECT ENCLOSURE BLACK Min Qty: 1 | 280 |
|
$2.2200 / $2.6000 | Buy Now |
|
Master Electronics | Translucent Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant | 424 Factory Stock |
|
$2.1900 / $3.3300 | Buy Now |