Part Details for RL622-270K-RC by JW Miller
Overview of RL622-270K-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL622-270K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K3380
|
Newark | Rf Choke, 27Uh, 1.7A, 10%, 8.5Mhz, Product Range:Rl622 Series, Inductance:27Μh, Dc Current Rating:1.7A, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:8.5Mhz, Case Dimensions:8.5Mm X 11Mm Rohs Compliant: Yes |Bourns Jw Miller RL622-270K-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.4940 | Buy Now |