Part Details for RL6555BK by Hammond Manufacturing
Overview of RL6555BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL6555BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7158
|
Newark | Enclosure, Project Box, Abs, Black, Enclosure Type:Project Box, Enclosure Material:Abs, External Height - Metric:70Mm, External Width - Metric:125Mm, External Depth - Metric:175Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond RL6555BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$8.6300 / $11.1100 | Buy Now |
DISTI #
164-RL6555BK-ND
|
DigiKey | ENCLOSURE PLAS 6.89"L X 4.92"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2800 | Buy Now |
DISTI #
546-RL6555BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/o Flanges-Blk 6.89x4.92x2.76 ABS RoHS: Compliant | 17 |
|
$8.1500 / $10.6800 | Buy Now |
DISTI #
72077579
|
RS | Enclosure , Plastic | Hammond Manufacturing RL6555BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 / $10.0800 | RFQ |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure | 98 Factory Stock |
|
$7.5400 / $39.2000 | Buy Now |
DISTI #
HM-RL6555BK
|
TME | Enclosure: multipurpose, X: 125mm, Y: 175mm, Z: 70mm, Ritec, ABS, IP54 Min Qty: 1 | 0 |
|
$6.4100 / $8.2400 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 59 |
|
$7.3500 / $8.4000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure | 98 Factory Stock |
|
$7.5400 / $39.2000 | Buy Now |