Part Details for RL73H2ER43FTD by TE Connectivity
Overview of RL73H2ER43FTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H2ER43FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A138573CT-ND
|
DigiKey | RES 0.43 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12394 In Stock |
|
$0.1259 / $0.4100 | Buy Now |
DISTI #
279-RL73H2ER43FTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2E R43 1%5K RL RoHS: Compliant | 13150 |
|
$0.1100 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RL73H 2E R43 1% 5K RL RoHS: Compliant | 0 |
|
$0.1250 / $0.2618 | Buy Now |
DISTI #
1-1879463-6
|
Avnet Abacus | SMD Current Sense Resistor, 430 Milliohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film (Alt: 1-1879463-6) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 2E R43 1% 5K RL RoHS: Compliant | 0 |
|
$0.1250 / $0.2618 | Buy Now |
Part Details for RL73H2ER43FTD
RL73H2ER43FTD CAD Models
RL73H2ER43FTD Part Data Attributes
|
RL73H2ER43FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H2ER43FTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 0.43ohm, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |