Part Details for RL73H3AR62FTDF by TE Connectivity
Overview of RL73H3AR62FTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H3AR62FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0824
|
Newark | Rl73H 3A R62 1% 1K Rl |Cgs Te Connectivity RL73H3AR62FTDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.2750 | Buy Now |
DISTI #
A138639CT-ND
|
DigiKey | RES 0.62 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25369 In Stock |
|
$0.1998 / $0.4800 | Buy Now |
DISTI #
279-RL73H3AR62FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 3A R62 0.01 RoHS: Compliant | 1458 |
|
$0.1990 / $0.4800 | Buy Now |
|
Onlinecomponents.com | RL73H 3A R62 1% 1K RL RoHS: Compliant | 0 |
|
$0.1748 / $0.2422 | Buy Now |
|
NexGen Digital | 980 |
|
RFQ | ||
|
Master Electronics | RL73H 3A R62 1% 1K RL RoHS: Compliant | 0 |
|
$0.1748 / $0.2422 | Buy Now |
Part Details for RL73H3AR62FTDF
RL73H3AR62FTDF CAD Models
RL73H3AR62FTDF Part Data Attributes
|
RL73H3AR62FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H3AR62FTDF
TE Connectivity
RES SMD 0.62 OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |