There are no models available for this part yet.
Overview of RL73K2AR56JTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73K2AR56JTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R6132
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.56 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] |Cgs Te Connectivity RL73K2AR56JTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now | |
DISTI #
18K6882
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.56 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] Rohs Compliant: Yes |Cgs Te Connectivity RL73K2AR56JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 / $0.1510 | Buy Now | |
DISTI #
A103267CT-ND
|
DigiKey | RES 0.56 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16220 In Stock |
|
$0.0336 / $0.2100 | Buy Now | |
DISTI #
6-1622825-2
|
Avnet Americas | Res Thick Film 0805 0.56 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1622825-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
279-RL73K2AR56JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2A R56 5% 5K RL RoHS: Compliant | 10860 |
|
$0.0330 / $0.2100 | Buy Now | |
Onlinecomponents.com | RL73K 2A R56 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0294 / $0.0407 | Buy Now | ||
DISTI #
6-1622825-2
|
Avnet Abacus | Res Current Sense Thick Film 0805 560m Ohm 5% 1/8W �200ppm/�C Molded Paper T/R (Alt: 6-1622825-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RL73K 2A R56 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0294 / $0.0407 | Buy Now |
CAD Models for RL73K2AR56JTD by TE Connectivity
Part Data Attributes for RL73K2AR56JTD by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Manufacturer Series
|
RL73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|