Part Details for RL73K2BR10JTD by TE Connectivity
Overview of RL73K2BR10JTD by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2BR10JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6885
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] Rohs Compliant: Yes |Cgs Te Connectivity RL73K2BR10JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1090 / $0.2610 | Buy Now |
DISTI #
16R6141
|
Newark | Resistor, Cur Sense, 0.1 Ohm, 250Mw, 5%, Resistance:0.1Ohm, Product Range:Rl73 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity RL73K2BR10JTD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0720 | Buy Now |
DISTI #
A103268CT-ND
|
DigiKey | RES 0.1 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16440 In Stock |
|
$0.0507 / $0.4500 | Buy Now |
DISTI #
6-1622825-5
|
Avnet Americas | Res Thick Film 1206 0.1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1622825-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.0507 / $0.0555 | Buy Now |
DISTI #
279-RL73K2BR10JTD
|
Mouser Electronics | Current Sense Resistors - SMD 0.1Ohm 1/4 W 200PPM RoHS: Compliant | 12099 |
|
$0.0500 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Paper T/R |
20800 In Stock |
|
$0.0474 / $0.0647 | Buy Now |
DISTI #
RL73K2BR10JTD-TEC
|
TME | Resistor: thick film Min Qty: 5000 | 20000 |
|
$0.0483 / $0.0528 | Buy Now |
DISTI #
6-1622825-5
|
Avnet Abacus | Resistor Current Sense Thick Film 1206 0.1 Ohm 5% 1/4W �200ppm/�C Molded Paper T/R (Alt: 6-1622825-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401927102
|
Chip1Stop | Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant | 20000 |
|
$0.0488 / $0.0525 | Buy Now |
DISTI #
C1S114401905872
|
Chip1Stop | Res Thick Film 1206 0.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant | 2 |
|
$0.0623 | Buy Now |
Part Details for RL73K2BR10JTD
RL73K2BR10JTD CAD Models
RL73K2BR10JTD Part Data Attributes
|
RL73K2BR10JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2BR10JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RL73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |