Part Details for RL73K2HR13JTE by TE Connectivity
Overview of RL73K2HR13JTE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2HR13JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RL73K2HR13JTETR-ND
|
DigiKey | RL73K 2H R13 5% 4K RL Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1268 | Buy Now |
DISTI #
5-1879464-0
|
Avnet Americas | SMD Current Sense Resistor, 130 Milliohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: 5-1879464-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RL73K 2H R13 5% 4K RL RoHS: Compliant | 0 |
|
$0.1101 / $0.1300 | Buy Now |
DISTI #
5-1879464-0
|
Avnet Abacus | SMD Current Sense Resistor, 130 Milliohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film (Alt: 5-1879464-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2H R13 5% 4K RL RoHS: Compliant | 0 |
|
$0.1101 / $0.1300 | Buy Now |
Part Details for RL73K2HR13JTE
RL73K2HR13JTE CAD Models
RL73K2HR13JTE Part Data Attributes
|
RL73K2HR13JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2HR13JTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.75W, 5%, 200ppm, 0.13ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |