There are no models available for this part yet.
Overview of RL73M2AR051FTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73M2AR051FTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-RL73M2AR051FTDTR-ND
|
DigiKey | RL73M 2A R051 1% 5K RL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1910 | Buy Now | |
DISTI #
1-2176171-6
|
Avnet Americas | Res Thick Film 0.051Ohm 1% 125mW 400ppm/°C Current Sense 0805 SMD T/R - Tape and Reel (Alt: 1-2176171-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1589 / $0.1740 | Buy Now | |
Onlinecomponents.com | RL73M 2A R051 1% 5K RL RoHS: Compliant | 0 |
|
$0.1177 / $0.1801 | Buy Now | ||
Master Electronics | RL73M 2A R051 1% 5K RL RoHS: Compliant | 0 |
|
$0.1177 / $0.1801 | Buy Now |
CAD Models for RL73M2AR051FTD by TE Connectivity
Part Data Attributes for RL73M2AR051FTD by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
0.051 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|