Part Details for RL73N1HR91FTD by TE Connectivity
Overview of RL73N1HR91FTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73N1HR91FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0911
|
Newark | Rl73N 1H R91 1% 5K Rl |Cgs Te Connectivity RL73N1HR91FTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
DISTI #
A138664CT-ND
|
DigiKey | RES 0.91 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8085 In Stock |
|
$0.0388 / $0.3100 | Buy Now |
DISTI #
279-RL73N1HR91FTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1H R91 1% 5K RL RoHS: Compliant | 0 |
|
$0.0380 / $0.3100 | Order Now |
|
Onlinecomponents.com | RL73N 1H R91 1% 5K RL RoHS: Compliant | 0 |
|
$0.0339 / $0.0470 | Buy Now |
|
Master Electronics | RL73N 1H R91 1% 5K RL RoHS: Compliant | 0 |
|
$0.0339 / $0.0470 | Buy Now |
Part Details for RL73N1HR91FTD
RL73N1HR91FTD CAD Models
RL73N1HR91FTD Part Data Attributes
|
RL73N1HR91FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73N1HR91FTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.05W, 1%, 300ppm, 0.91ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |