Part Details for RL73N3AR051FTE by TE Connectivity
Overview of RL73N3AR051FTE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73N3AR051FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RL73N3AR051FTETR-ND
|
DigiKey | RL73N 3A R051 1% 4K RL Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4537 | Buy Now |
DISTI #
5-2176175-4
|
Avnet Americas | SMD Current Sense Resistor, 51 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 5-2176175-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RL73N 3A R051 1% 4K RL RoHS: Compliant | 0 |
|
$0.4290 / $1.1749 | Buy Now |
DISTI #
5-2176175-4
|
Avnet Abacus | SMD Current Sense Resistor, 51 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Thick Film (Alt: 5-2176175-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73N 3A R051 1% 4K RL RoHS: Compliant | 0 |
|
$0.4290 / $1.1749 | Buy Now |
Part Details for RL73N3AR051FTE
RL73N3AR051FTE CAD Models
RL73N3AR051FTE Part Data Attributes
|
RL73N3AR051FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73N3AR051FTE
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |