Part Details for RL8206-.35-45-S8 by Amphenol Thermometrics
Overview of RL8206-.35-45-S8 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL8206-.35-45-S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inrush Current Limiter - 0.5 ohms@25°C - Steady State: 16A - 0.93in Dia. - LS:0.328in RoHS: Compliant |
1562 In Stock |
|
$1.5200 / $3.0200 | Buy Now |
|
Master Electronics | Inrush Current Limiter - 0.5 ohms@25°C - Steady State: 16A - 0.93in Dia. - LS:0.328in RoHS: Compliant |
1562 In Stock |
|
$1.5200 / $3.0200 | Buy Now |