There are no models available for this part yet.
Overview of RL8206-70-95-S10 by Amphenol Thermometrics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL8206-70-95-S10 by Amphenol Thermometrics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in RoHS: Compliant |
87 In Stock |
|
$1.1000 / $1.8900 | Buy Now | ||
Master Electronics | Inrush Current Limiter - 120 ohms@25°C - Steady State: 2A - 0.93in Dia. - LS:0.328in RoHS: Compliant |
87 In Stock |
|
$1.1000 / $1.8900 | Buy Now |