Part Details for RL822-680K-RC by Bourns Inc
Overview of RL822-680K-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL822-680K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RL822-680K-RC-ND
|
DigiKey | FIXED IND 68UH 700MA 220 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
999 In Stock |
|
$0.4293 / $1.0000 | Buy Now |
DISTI #
RL822-680K-RC
|
Avnet Americas | Ind RF Choke 68uH 10% 1KHz 30Q-Factor Ferrite 700mA RDL Bag - Boxed Product (Development Kits) (Alt: RL822-680K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.3795 / $0.4311 | Buy Now |
DISTI #
652-RL822-680K-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Radial RoHS: Compliant | 986 |
|
$0.4290 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RF Choke Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 700mA 220mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.3921 / $0.5838 | Buy Now |
|
Master Electronics | RF Choke Wirewound 68uH 10% 1KHz 30Q-Factor Ferrite 700mA 220mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.3921 / $0.5838 | Buy Now |
Part Details for RL822-680K-RC
RL822-680K-RC CAD Models
RL822-680K-RC Part Data Attributes
|
RL822-680K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL822-680K-RC
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.61 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |