Part Details for RL824-152K-RC by JW Miller
Overview of RL824-152K-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL824-152K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K3450
|
Newark | Ind10.5X15.5Mm,1500Uh10%0.27A, non-Shdth /Box Rohs Compliant: Yes |Bourns Jw Miller RL824-152K-RC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 / $0.7190 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1500UH, 10%, 1 ELEMENT, FERRITE-CORE | 320 |
|
$0.9810 / $2.4525 | Buy Now |