Part Details for RL855-822K-RC by Bourns Inc
Overview of RL855-822K-RC by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RL855-822K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL855-822K-RC
|
Avnet Americas | RF Choke, High Frequency, 8.2 mH, 46.5 Ohm, ± 10%, 550 kHz - Bulk (Alt: RL855-822K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6275 / $0.7128 | Buy Now |
DISTI #
RL855-822K-RC
|
Avnet Americas | RF Choke, High Frequency, 8.2 mH, 46.5 Ohm, ± 10%, 550 kHz - Bulk (Alt: RL855-822K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6275 / $0.7128 | Buy Now |
DISTI #
RL855-822K-RC
|
Avnet Abacus | RF Choke, High Frequency, 8.2 mH, 46.5 Ohm, � 10%, 550 kHz (Alt: RL855-822K-RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL855-822K-RC
RL855-822K-RC CAD Models
RL855-822K-RC Part Data Attributes:
|
RL855-822K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL855-822K-RC
Bourns Inc
General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 46.5 Ω | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 7.8 mm | |
Package Length | 5.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.088 A | |
Self Resonance Frequency | 0.55 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.25 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |