There are no models available for this part yet.
Overview of RL875-101K-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for RL875-101K-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-RL875-101K-RC-ND
|
DigiKey | FIXED IND 100UH 890MA 280MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
986 In Stock |
|
$0.6915 / $1.5000 | Buy Now | |
DISTI #
RL875-101K-RC
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 890 mA, 280 Milliohm, ? 10%, 7 MHz - Bulk (Alt: RL875-101K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6481 | Buy Now | |
DISTI #
542-RL875-101K-RC
|
Mouser Electronics | RF Inductors - Leaded 100uH 10% RoHS: Compliant | 338 |
|
$0.6520 / $1.4900 | Buy Now | |
Onlinecomponents.com | RF Choke Bobbin Core 100uH 10% 1KHz 20Q-Factor Ferrite 890mA 280mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.5880 / $0.8990 | Buy Now | ||
DISTI #
RL875-101K-RC
|
Avnet Abacus | RF Choke, High Frequency, 100 uH, 890 mA, 280 Milliohm, � 10%, 7 MHz (Alt: RL875-101K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RF Choke Bobbin Core 100uH 10% 1KHz 20Q-Factor Ferrite 890mA 280mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.5880 / $0.8990 | Buy Now |
CAD Models for RL875-101K-RC by Bourns Inc
Part Data Attributes for RL875-101K-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
5 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
7.8 mm
|
Package Length
|
7.5 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.89 A
|
Self Resonance Frequency
|
7 MHz
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 0.796 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|