-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL875S-101K-RC-ND
|
DigiKey | FIXED IND 100UH 740MA 320MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
515 In Stock |
|
$0.7227 / $1.6300 | Buy Now |
DISTI #
RL875S-101K-RC
|
Avnet Americas | RF Choke, High Frequency, 100 uH, 740 mA, 320 Milliohm, ? 10%, 6.5 MHz - Trays (Alt: RL875S-101K-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
542-RL875S-101K-RC
|
Mouser Electronics | RF Inductors - Leaded 100uH 10% RoHS: Compliant | 450 |
|
$0.7690 / $1.6300 | Buy Now |
DISTI #
71279453
|
RS | Ind7.8x7.5mm,100uH10%0.74A, shdTH | Bourns RL875S-101K-RC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | RF Choke Shielded Bobbin Core 100uH 10% 1KHz 35Q-Factor Ferrite 740mA 320mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
DISTI #
63203885
|
Verical | RF Choke Shielded Bobbin Core 100uH 10% 1KHz 35Q-Factor Ferrite 0.74A 0.32Ohm DCR RDL Bag RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2229 | Americas - 240 |
|
$0.7946 | Buy Now |
DISTI #
RL875S-101K-RC
|
Avnet Abacus | RF Choke, High Frequency, 100 uH, 740 mA, 320 Milliohm, � 10%, 6.5 MHz (Alt: RL875S-101K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601146088
|
Chip1Stop | Inductor Leaded RoHS: Compliant | 240 |
|
$0.8340 | Buy Now |
|
Master Electronics | RF Choke Shielded Bobbin Core 100uH 10% 1KHz 35Q-Factor Ferrite 740mA 320mOhm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL875S-101K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875S-101K-RC
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.74 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |