-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-102KB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0603PS-102KLC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
1008PS-102KC | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL875S-102K-RC-ND
|
DigiKey | FIXED IND 1MH 230MA 2.72 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1364 In Stock |
|
$0.7879 / $1.6300 | Buy Now |
DISTI #
RL875S-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 230 mA, 2.72 Ohm, ? 10%, 2 MHz - Trays (Alt: RL875S-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
542-RL875S-102K-RC
|
Mouser Electronics | RF Inductors - Leaded 1.0mH 10% RoHS: Compliant | 898 |
|
$0.7690 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RF Choke Shielded Bobbin Core 1mH 10% 1KHz 95Q-Factor Ferrite 230mA 2.72Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
DISTI #
84017730
|
Verical | RF Choke Shielded Bobbin Core 1000uH 10% 1KHz 95Q-Factor Ferrite 0.23A 2.72Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2426 | Americas - 12000 |
|
$0.7976 / $0.8395 | Buy Now |
DISTI #
79372285
|
Verical | RF Choke Shielded Bobbin Core 1000uH 10% 1KHz 95Q-Factor Ferrite 0.23A 2.72Ohm DCR RDL Bag RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2411 | Americas - 583 |
|
$0.7197 / $0.9186 | Buy Now |
DISTI #
RL875S-102K-RC
|
TTI | RF Inductors - Leaded 1.0mH 10% pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tray |
Americas - 1000 In Stock |
|
$0.7500 / $0.8900 | Buy Now |
DISTI #
RL875S-102K-RC
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 230 mA, 2.72 Ohm, � 10%, 2 MHz (Alt: RL875S-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602395681
|
Chip1Stop | Inductor Leaded | 12000 |
|
$0.7150 / $0.8290 | Buy Now |
DISTI #
C1S134600538015
|
Chip1Stop | RF Choke Shielded Bobbin Core 1mH 10% 1KHz 95Q-Factor Ferrite 230mA 2.72Ohm DCR RDL Bag RoHS: Compliant | 583 |
|
$0.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL875S-102K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875S-102K-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 2.72 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |