-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL875S-270L-RC-ND
|
DigiKey | FIXED IND 27UH 1.49A 100 MOHM TH Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8151 | Buy Now |
DISTI #
RL875S-270L-RC
|
Avnet Americas | Ind RF Choke Shielded Bobbin Core 27uH 15% 2.52MHz 35Q-Factor Ferrite 1.49A RDL Bag - Trays (Alt: RL875S-270L-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6725 / $0.7640 | Buy Now |
DISTI #
542-RL875S-270L-RC
|
Mouser Electronics | RF Inductors - Leaded 27uH 15% RoHS: Compliant | 0 |
|
$0.7470 / $0.8040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7380 / $1.0760 | Buy Now |
|
Perfect Parts Corporation | 84 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL875S-270L-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875S-270L-RC
Bourns Inc
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.49 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 15% |